KYOCERA AVX TAP334K035SRW

Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP334K035SRW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet3 pages12 years ago

Upverter

Future Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-8.19%

CAD Models

Download KYOCERA AVX TAP334K035SRW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.21
Stock
15,395
16,385
Authorized Distributors
6
6
Capacitance
330 nF
330 nF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
15 Ω
15 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP334K050SCS
Cap Tant Solid 0.33uF 50V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk
KYOCERA AVXTAP334M035CCS
Cap Tant Solid 0.33uF 35V 20% (4.5 X 8.5mm) Radial 5mm 15 Ohm 125°C Bulk
KYOCERA AVXTAP334M035SCS
Cap Tant Solid 0.33uF 35V 20% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk
Yageo GroupT356A334K050AT
Cap Tant Solid 0.33uF 50V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT350A334K050AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 0.33Uf, Through Hole
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP334K035SRW provided by its distributors.

Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C T/R
TAP Series 0.33 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
CAPACITOR TANT 0.33UF, 35V, 15OHM, RAD; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:15ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP334K035SRW.