KYOCERA AVX TAP334M035CCS

Cap Tant Solid 0.33uF 35V 20% (4.5 X 8.5mm) Radial 5mm 15 Ohm 125°C Bulk
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP334M035CCS.

Newark

Datasheet5 pages4 years ago
Datasheet7 pages20 years ago

Future Electronics

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP334K035SCS
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk
KYOCERA AVXTAP334K035SRW
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C T/R
KYOCERA AVXTAP334M050CCS
Cap Tant Solid 0.33uF 50V 20% (4.5 X 8.5mm) Radial 5mm 15 Ohm 125°C Bulk
Yageo GroupT356A334K035AT
Cap Tant Solid 0.33uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Cap Tant Solid 0.33uF 35V 20% (2.41 X 6.6mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP334M035CCS provided by its distributors.

Cap Tant Solid 0.33uF 35V 20% (4.5 X 8.5mm) Radial 5mm 15 Ohm 125°C Bulk
330NF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES
Tantalum Capacitor, Resin Dipped, Tap Series, 0.33 F, 20%, 35 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Capacitance nF = 330 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lead Spacing mm = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance Ohm = 15 / Leakage Current nA = 500 / Dissipation Factor % = 4 / Lead Style = Outside Bend / Series = TAP / Seating Height mm = 8.5 / Diameter mm = 4.5 / Height mm = 8.5 / Packaging = Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX