Yageo Group T350A334K050AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 0.33Uf, Through Hole
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A334K050AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.15%

Alternate Parts

Price @ 1000
$ 1.55
$ 1.65
Stock
18,069
3,645
Authorized Distributors
6
4
Capacitance
330 nF
330 nF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
15 Ω
15 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT356A334K035AT
Cap Tant Solid 0.33uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A334K050AT
Cap Tant Solid 0.33uF 50V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A334K035AS
T356UltraDip II Radial Disc tantalum capacitor 0.177Dia 4.50mm ±10% 0.33muF 35V
KYOCERA AVXTAP334K050SCS
Cap Tant Solid 0.33uF 50V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk
KYOCERA AVXTAP334K035SCS
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C Bulk
KYOCERA AVXTAP334K035SRW
Cap Tant Solid 0.33uF 35V 10% (4.5 X 7mm) Radial 2.5mm 15 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350A334K050AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 50V, 10% +Tol, 10% -Tol, 0.33Uf, Through Hole
Cap Tant Solid 0.33uF 50V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bag
TANTALUM CAPACITOR, 0.33UF 50V RADIAL 10%; Capacitance: 0.33µF; Voltage(DC): 50V; Capacitance Tolerance: ± 10%; Capacitor Terminals: PC Pin; Lead Spacing: 2.54mm; ESR: 15ohm; Failure Rate: -; Ripple Current: -; Product Diameter:
Tantalum Capacitor, 0.33Uf 50V Radial 10%; Rango De Producto:Serie T350; Capacidad:0.33Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.54Mm |Kemet T350A334K050AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.