KYOCERA AVX TAP226M035CRW

Cap Tant Solid 22uF 35V 20% (8.5 X 14mm) Radial 5mm 1.3 Ohm 125°C T/R
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP226M035CRW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.297
$ 1.371
$ 1.371
Stock
35,499
54,954
54,954
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
6.1 µA
6.1 µA
6.1 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP226M025CCS
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP226M025SCS
Cap Tant Solid 22uF 25V 20% (7 X 10.5mm) Radial 2.5mm 1.5 Ohm 125°C Bulk
Yageo GroupT356K226M035AT
Cap Tant Solid 22uF 35V 20%( 8.9 X 15.5mm) Radial 5.08mm 125C Bulk
Yageo GroupT350K226M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Yageo GroupT350H226M025AT
Cap Tant Solid 22uF 25V 20%( 7.6 X 10.2mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP226M035CRW provided by its distributors.

Cap Tant Solid 22uF 35V 20% (8.5 X 14mm) Radial 5mm 1.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22¦ÌF 1000h@ 85¡ãC ¡À20% 35V 1.3¦¸ 8.5mm*14mm*14mm
Radial TAP 35V 22muF ±20% 0.335Dia 8.50mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:1.3ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX