KYOCERA AVX TAP226M016HSB

Cap Tant Solid 22uF 16V 20% (6 X 11.5mm) Radial 6.35mm 2 Ohm 125°C Bulk
$ 0.456
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP226M016HSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 0.456
$ 0.547
$ 0.547
Stock
6,162
99,129
99,129
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2003-04-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP226M020CCS
Cap Tant Solid 22uF 20V 20% (7 X 12mm) Radial 5mm 1.8 Ohm 125°C Bulk
KYOCERA AVXTAP226K016DTW
TAP Series 22uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP226K016HSB
Cap Tant Solid 22uF 16V 10% (6 X 11.5mm) Radial 6.35mm 2 Ohm 125°C Bulk
Cap Tant Solid 22uF 16V 10% (6 X 9.9mm) Radial 2.54mm 125C T/R
Yageo GroupT350F226K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Tant Solid 22uF 16V 10% (6 X 12.66mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP226M016HSB provided by its distributors.

Cap Tant Solid 22uF 16V 20% (6 X 11.5mm) Radial 6.35mm 2 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor,22uF,16VDC,20-% Tol,20+% Tol
22¦ÌF 1000h@ 85¡ãC ¡À20% 16V 2¦¸ 11.5mm*11.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX