Yageo Group T350F226K016AT7301

Cap Tant Solid 22uF 16V 10% (6 X 9.9mm) Radial 2.54mm 125C T/R
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350F226K016AT7301.

IHS

Datasheet14 pages2 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-76.23%

Alternate Parts

Price @ 1000
$ 2.35
$ 2.392
$ 2.392
Stock
18,648
24,951
24,951
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.6 µA
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP226K016HSB
Cap Tant Solid 22uF 16V 10% (6 X 11.5mm) Radial 6.35mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP226K016FCS
Cap Tant Solid 22uF 16V 10% (6 X 15.3mm) Radial 5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP226K016GSB
Cap Tant Solid 22uF 16V 10% (6 X 11.5mm) Radial 3.18mm 2 Ohm 125°C Bulk
Cap Tant Solid 22uF 16V 10% (6 X 12.66mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350F226K016AT7301 provided by its distributors.

Cap Tant Solid 22uF 16V 10% (6 X 9.9mm) Radial 2.54mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
TANTALUM CAPACITOR, 22UF, 16V, FULL REEL; Capacitance: 22µF; Voltage Rating: 16V; Product Range: T350 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature Min: -55°C; ESR: 2ohm
Tantalum Capacitors - Solid Leaded 16volts 22uF 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.