KYOCERA AVX TAP225M016CCS

Tantalum Capacitor, Tap Series, 2.2 F, 20%, 16 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP225M016CCS.

Newark

Datasheet5 pages4 years ago
Datasheet7 pages20 years ago

element14 APAC

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
-3.36%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.295
Stock
29,085
6,573
Authorized Distributors
6
4
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP225K016SRW
Cap Tant Solid 2.2uF 16V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP225K016SCS
Cap Tant Solid 2.2uF 16V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP225M025CCS
Tantalum Capacitor, Tap Series, 2.2 F, 20%, 25 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
Cap Tant Solid 2.2uF 25V 20% (4 X 11.5mm) Radial 5mm 85C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP225M016CCS provided by its distributors.

Tantalum Capacitor, Tap Series, 2.2 F, 20%, 16 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
2.2UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
Cap Tant Solid 2.2uF 16V 20% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk
TAP Series 2.2 uF ±20 % 16 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP 225M016CCS