Vishay 489D225X0025B6VE3

Cap Tant Solid 2.2uF 25V 20% (4 X 11.5mm) Radial 5mm 85C Bulk
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 489D225X0025B6VE3.

Newark

Datasheet10 pages5 years ago
Datasheet9 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-34.07%

CAD Models

Download Vishay 489D225X0025B6VE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP225M025CCS
Tantalum Capacitor, Tap Series, 2.2 F, 20%, 25 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP225M025SCS
Cap Tant Solid 2.2uF 25V 20% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP225M025SRW
Cap Tant Solid 2.2uF 25V 20% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
Yageo GroupT350B225M025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT350B225K025AT
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Vishay 489D225X0025B6VE3 provided by its distributors.

Cap Tant Solid 2.2uF 25V 20% (4 X 11.5mm) Radial 5mm 85C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2¦ÌF ¡À20% 25V 11.5mm*11.5mm
CAPACITOR, TANTALUM, 25V, 2.2UF; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Series:489D; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:5mm; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:Radial; External Length / Height:11.5mm; External Width:4mm; Lead Length:5.5mm; Leakage Current:1µA; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric