KYOCERA AVX TAP225M016CRW

Cap Tant Solid 2.2uF 16V 20% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C T/R
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP225M016CRW.

IHS

Datasheet5 pages4 years ago

Newark

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.295
$ 0.194
Stock
13,665
33,306
Authorized Distributors
4
6
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP225K016SRW
Cap Tant Solid 2.2uF 16V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP225K016SCS
Cap Tant Solid 2.2uF 16V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP225K020SCS
Cap Tant Solid 2.2uF 20V 10% (4.5 X 7mm) Radial 2.5mm 7 Ohm 125°C Bulk
Yageo GroupT356A225K016AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
Yageo GroupT350A225K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT351A225K016AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP225M016CRW provided by its distributors.

Cap Tant Solid 2.2uF 16V 20% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
TAP TANT 2.2UF 16V 20% 5MM
LEADED MNO2,2.2 UF,16 V
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:8ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX