KYOCERA AVX TAP224K035CRS

Cap Tant Solid 0.22uF 35V 10% (4.5 X 8.5mm) Radial 5mm 17 Ohm 125°C Ammo Pack
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP224K035CRS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-3.49%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.192
Stock
4,162
4,925
Authorized Distributors
4
6
Capacitance
220 nF
220 nF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
17 Ω
17 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350A224K035AT
Cap Tant Solid 0.22uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A224K035AT
Cap Tant Solid 0.22uF 35V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A224K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
KYOCERA AVXTAP224M035SCS
Cap Tant Solid 0.22uF 35V 20% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224M035CCS
Tantalum Capacitor, Tap Series, 0.22 F, 20%, 35 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP224M035SRW
Cap Tant Solid 0.22uF 35V 20% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP224K035CRS provided by its distributors.

Cap Tant Solid 0.22uF 35V 10% (4.5 X 8.5mm) Radial 5mm 17 Ohm 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Capacitor,0.22Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP224K035CRS
220nF 1000h@ 85¡ãC ¡À10% 35V 17¦¸ 8.5mm*8.5mm
Radial TAP 35V 0.22muF ±10% 0.177Dia 4.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX