KYOCERA AVX TAP224K035SCS

Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP224K035SCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

Farnell

Future Electronics

Newark

TME

Inventory History

3 month trend:
+8.27%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.183
$ 0.183
Stock
51,253
105,812
105,812
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
17 Ω
17 Ω
17 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP224K050SCS
Cap Tant Solid 0.22uF 50V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
KYOCERA AVXTAP224M035SCS
Cap Tant Solid 0.22uF 35V 20% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
Yageo GroupT491A224K035AT
Cap Tant Solid 0.22uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 18 Ohm 125C T/R
KYOCERA AVXTAP224K050CCS
Cap Tant Solid 0.22uF 50V 10% (4.5 X 8.5mm) Radial 5mm 17 Ohm 125°C Bulk
CAP TANT 0.22UF 10% 35V 1206 / 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm

Descriptions

Descriptions of KYOCERA AVX TAP224K035SCS provided by its distributors.

Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C Bulk
TAP Series 0.22 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
CAPACITOR, TANTALUM, 0.22 UF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, A MA, 4% (MAX.)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
TANTALUM CAPACITOR, 0.22UF, 35V, 17 OHM, 0.1, RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP224K035SCS.