KYOCERA AVX TAP107M016CRW

Cap Tant Solid 100uF 16V 20% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP107M016CRW.

IHS

Datasheet5 pages4 years ago

Newark

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-3.29%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.11
Stock
11,721
64,581
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
12.8 µA
12.8 µA
Dissipation Factor
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP107M020CCS
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Bulk
KYOCERA AVXTAP107M020CRS
Cap Tant Solid 100uF 20V 20% (9 X 16mm) Radial 5mm 0.6 Ohm 125°C Ammo Pack
KYOCERA AVXTAP107K016CCS
Cap Tant Solid 100uF 16V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk
Yageo GroupT356M107K020AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T356 SERIES
Yageo GroupT350M107K020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT350L107K016AT
Cap Tant Solid 100uF 16V 10%( 8.9 X 16mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP107M016CRW provided by its distributors.

Cap Tant Solid 100uF 16V 20% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C T/R
TAP Series 100 uF ±20% 16 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:0.8ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX