KYOCERA AVX TAP106M016FCS

Cap Tant Solid 10uF 16V 20% (5 X 14.3mm) Radial 5mm 3.2 Ohm 125°C Bulk
$ 0.364
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M016FCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.364
$ 0.243
$ 0.243
Stock
2,705
45,650
45,650
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.2 Ω
3.2 Ω
3.2 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2003-04-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP106K016DCS
Cap Tant Solid 10uF 16V 10% (5 X 12mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106M020CCS
Cap Tant Solid 10uF 20V 20% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C Bulk
KYOCERA AVXTAP106J016CRS
Cap Tant Solid 10uF 16V 5% (5 X 10.5mm) Radial 5mm 3.2 Ohm 125°C Ammo Pack
Cap Tant Solid 10uF 16V 10% (5.5 X 8.9mm) Radial 2.54mm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAP106M016FCS provided by its distributors.

Cap Tant Solid 10uF 16V 20% (5 X 14.3mm) Radial 5mm 3.2 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP106M016FCS
CAP TANTALUM 10UF 16V 20% (5 X 14.3MM) RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX