KYOCERA AVX TAP106M020CCS

Cap Tant Solid 10uF 20V 20% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C Bulk
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M020CCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.389
$ 0.481
Stock
14,208
10,880
Authorized Distributors
4
5
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
Leakage Current
1.6 µA
1.6 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP106M016BRS
Cap Tant Solid 10uF 16V 20% (5 X 13mm) Radial 5mm 3.2 Ohm 125°C Ammo Pack
KYOCERA AVXTAP106M016FCS
Cap Tant Solid 10uF 16V 20% (5 X 14.3mm) Radial 5mm 3.2 Ohm 125°C Bulk
KYOCERA AVXTAP106M016HSB
Cap Tant Solid 10uF 16V 20% (5 X 10.5mm) Radial 6.35mm 3.2 Ohm 125°C Bulk
Cornell DubilierTDC106M025NSF
Capacitor, Tantalum; 10uF; TDC Series; Radial; Case F; +/-20%; 25V; 32VDC; 0.125In.; 2mu

Descriptions

Descriptions of KYOCERA AVX TAP106M020CCS provided by its distributors.

Cap Tant Solid 10uF 20V 20% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor,10Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes
CAP TANT 10UF 20% 20V RADIAL
TAP TANT 10UF 20V 20% 5MM
LEADED MNO2,10 UF,20 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX