KYOCERA AVX TAP106K016DCS

Cap Tant Solid 10uF 16V 10% (5 X 12mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
$ 0.348
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K016DCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.348
$ 0.224
$ 0.224
Stock
6,225
571,299
571,299
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.2 Ω
3.2 Ω
3.2 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP106K020CRW
Cap Tant Solid 10uF 20V 10% (5.5 X 10.5mm) Radial 5mm 2.9 Ohm 125°C T/R
Cap Tant Solid 10uF 16V 10% (5.5 X 8.9mm) Radial 2.54mm 125C T/R
KYOCERA AVXTAP106M016BRS
Cap Tant Solid 10uF 16V 20% (5 X 13mm) Radial 5mm 3.2 Ohm 125°C Ammo Pack
KYOCERA AVXTAP106M016FCS
Cap Tant Solid 10uF 16V 20% (5 X 14.3mm) Radial 5mm 3.2 Ohm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP106K016DCS provided by its distributors.

Cap Tant Solid 10uF 16V 10% (5 X 12mm) Radial 2.5mm 3.2 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor,10Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106K016DCS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX