KYOCERA AVX TAJS225K016RNJ

Cap Tant Solid 2.2uF 16V S CASE 10% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 6 Ohm 125C T/R
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJS225K016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
-0.76%

CAD Models

Download KYOCERA AVX TAJS225K016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.158
Stock
106,543
9,250
Authorized Distributors
6
2
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
7.7 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
-

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A225K016AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491A225K020AT
Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
KYOCERA AVXTAJA225K020RNJ
Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJA225K016RNJ
Cap Tant Solid 2.2uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJS225K016RNJ provided by its distributors.

Cap Tant Solid 2.2uF 16V S CASE 10% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
CAP, 2.2µF, 16V, 10%, 1206, SMD
1206 (3216Metric) TAJ 16V 2.2muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
2.2¦ÌF ¡À10% 16V 6¦¸ 1206 3.2mm*1.6mm*1.2mm
TC 2,2uF 16V 10% Case S low p.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJS225K016RNJ.