KYOCERA AVX TAJA225K016RNJ

Cap Tant Solid 2.2uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA225K016RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Newark

AVX

TME

Inventory History

3 month trend:
-15.33%

CAD Models

Download KYOCERA AVX TAJA225K016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A225K020AT
Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
Yageo GroupT491A225K016AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJA225M020RNJ
Cap Tant Solid 2.2uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.3 Ohm 125C T/R
KYOCERA AVXTAJA225M016RNJ
Cap Tant Solid 2.2uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA225K016RNJ provided by its distributors.

Cap Tant Solid 2.2uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R
In a Pack of 25, AVX Tantalum Capacitor 2.2μF 16V dc MnO2 Solid ±10% Tolerance TAJ Series
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
TAJ Series 2.2 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors; TAJA225K016RNJ; AVX; 3.2 mm; 2.2 µF; Surface Mount; 16 V
CAPACITOR, 2.2 UF, 16 VDC, 20 V @ 85 C, +/- 10%, A, 6.5 OHMS (MAX.) @ 100 KHZ
2.2uF 16V 6.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Tantalum Capacitor, 2.2Uf, 16V, 6.5 Ohm, 0.1, 1206, Full Reel; Capacitance:2.2Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:6.5Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA225K016RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA225K016RNJ.