KYOCERA AVX TAJA225K020RNJ

Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.3 Ohm 125°C T/R
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA225K020RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-1.62%

CAD Models

Download KYOCERA AVX TAJA225K020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.148
$ 0.148
Stock
303,470
412,040
412,040
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5.3 Ω
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A225K016AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
Yageo GroupT491A225K020AT
Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Yageo GroupT491A225K025AT
CAP TANT 2.2UF 10% 25V 1206 / 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
KYOCERA AVXTAJA225M020RNJ
Cap Tant Solid 2.2uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA225K020RNJ provided by its distributors.

Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
TAJ Series 2.2 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor
2.2uF 20V 5.3Ω ±10% 1206 Tantalum Capacitors ROHS
1206 (3216Metric) TAJ 20V 2.2muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
2.2¦ÌF 1%/1000hours@85¡ãC ¡À10% 20V 5.3¦¸ 1206 3.2mm*1.6mm*1.8mm
Tantalum 2.2UF 20V 10% CASE A,ESR:5.3Ohms
TC 2,2uF 20V 10% Case A RoHSconf

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA225K020RNJ.
  • TAJA225K020RNJ..