KYOCERA AVX TAJD476M025R

Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD476M025R.

IHS

Datasheet4 pages17 years ago

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C476M020AT
Cap Tant Solid 47uF 20V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125°C T/R
KYOCERA AVXTAJD476K025R
Capacitor, Tantalum; 47uF; Chip; +/-10%; EIA 7343; 25V; 32VDC; 0.9 Ohms ESR; SMD; 11.8mu
KYOCERA AVXTAJC476M020RNJ
Cap Tant Solid 47uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap Tant Solid 47uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C Automotive T/R
KYOCERA AVXTPSD476M025S0250
Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.25 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD476M025R provided by its distributors.

Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
TANTALUM CAPACITOR Molded tantalum capacitor 20% 47muF 25V
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:0.9ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX