KYOCERA AVX TAJC476M020RNJ

Cap Tant Solid 47uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC476M020RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-54.49%

CAD Models

Download KYOCERA AVX TAJC476M020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.527
Stock
127,899
22,781
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
1.1 Ω
Leakage Current
9.4 µA
9.4 µA
Dissipation Factor
6 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJC476K020RNJ
Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
KYOCERA AVXTAJW476M016RNJ
Cap Tant Solid 47uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.4 Ohm 125°C T/R
Yageo GroupT491C476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491D476M016AT
Cap Tant Solid 47uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Capacitor Tant Solid 47uF 16VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R

Descriptions

Descriptions of KYOCERA AVX TAJC476M020RNJ provided by its distributors.

Cap Tant Solid 47uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
TAJ Series 47 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
47uF 20V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
2312 (6032Metric) TAJ 20V 47muF ±20% 0.236Lx0.126W 6.00mmx3.20mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC476M020RNJ.