KYOCERA AVX TAJD476K025RNJV

Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 (1%FR) 0.9 Ohm 125°C T/R
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD476K025RNJV.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJD476K025RNJV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.645
$ 0.645
Stock
43,398
1,456,495
1,456,495
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
11.8 µA
11.8 µA
11.8 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C476K020AT
Cap Tant Solid 47uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
KYOCERA AVXTAJC476K020RNJ
Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Yageo GroupT491C476M020AT
Cap Tant Solid 47uF 20V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125°C T/R
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.075 Ohm 125C T/R
KYOCERA AVXTAJC476K020HNJ
Cap Tant Solid 47uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R
KYOCERA AVXTAJC476M020RNJ
Cap Tant Solid 47uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD476K025RNJV provided by its distributors.

Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 (1%FR) 0.9 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
47¦ÌF 2000h@ 125¡ãC ¡À10% 25V 900m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX