KYOCERA AVX TAJC476K020RNJ

Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC476K020RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

AVX

Inventory History

3 month trend:
+3.05%

CAD Models

Download KYOCERA AVX TAJC476K020RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT494C476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T494 SERIES
KYOCERA AVXTPSC476K016R0350
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
KYOCERA AVXTAJW476K016RNJ
Cap Tant Solid 47uF 16V W CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.4 Ohm 125C T/R
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC476K020RNJ provided by its distributors.

Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
TAJ Series 47 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312
CAPACITOR;TANTALUM;CAP 47UF;TOL 10%;SMT;VOL-RTG 20V;CODE 6032;TR
Tantalum Capacitors C6032-28 47µF ±10% 20V 500mΩ 6.00 x 3.20mm 2.80mm 469mA
Capacitor, 47µF, 20V, 10%, 2312, SMD; Capacitance:47µF; Voltage Rating:20V; Tantalum Capacitor Case:2312 [6032 Metric]; Product Range:-;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC476K020RNJ.
  • TAJC476K020RNJ..