KYOCERA AVX TAJD336M010RNJ

Cap Tant Solid 33uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD336M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Farnell

Future Electronics

Verical

Inventory History

3 month trend:
-2.81%

CAD Models

Download KYOCERA AVX TAJD336M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 1.4
Stock
91,835
144,222
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
700 mΩ
Leakage Current
3.3 µA
3.3 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491D336M010AT
Cap Tant Solid 33uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 33uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
KYOCERA AVXTAJD336K010RNJ
Cap Tant Solid 33uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R
CAPACITOR; 33 uF; 16 WVDC @DEGC; 20 V; + 20%; D; 0.7 OHMS @ 10 KHZ, 25 DEGC
KYOCERA AVXTCJY336M025R0100
Cap Tant Solid 33uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD336M010RNJ provided by its distributors.

Cap Tant Solid 33uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.1 Ohm 125C T/R
TAJ Series 33 uF ±20 % 10V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAPACITOR, CASE D, 33UF; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Capacitor Case Style:2917 [7343 Metric]; Capacitor Terminals:SMD; Lead Spacing:4.4mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:1.1ohm; SVHC:No SVHC (19-Dec-2012); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD336M010RNJ.