KYOCERA AVX F971A336MNC

Cap Tant Solid 33uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125C Automotive T/R
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971A336MNC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

AVX

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 33uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
Yageo GroupT491D336K010AT
Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491D336M025AT
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Yageo GroupT491D336M010AT
Cap Tant Solid 33uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R
CAPACITOR; 33 uF; 16 WVDC @DEGC; 20 V; + 20%; D; 0.7 OHMS @ 10 KHZ, 25 DEGC

Descriptions

Descriptions of KYOCERA AVX F971A336MNC provided by its distributors.

Cap Tant Solid 33uF 10V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
2917 (7343Metric) F97 10V 33muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm
33¦ÌF ¡À20% 10V 700m¦¸ 2917 7.3mm*4.3mm*3mm
HIGH PERFORMANCE MNO2,33 UF,10 V
CAPACITOR TANT 33UF, 10V, 0.7OHM, 7343-28; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; ESR:0.7ohm; Capacitor Case Style:2917; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX