Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520D108M2R5ATE015

Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D108M2R5ATE015.

IHS

Datasheet46 pages3 years ago

Farnell

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.72%

CAD Models

Download Yageo Group T520D108M2R5ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.326
$ 1.326
Stock
85,382
89,533
89,533
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
30 mΩ
30 mΩ
Leakage Current
250 µA
250 µA
250 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic2R5TPE1000MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
PanasonicETPF1000M5H
Panasonic ETPF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 1000uF 2.5V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.015 Ohm 105C T/R
PanasonicETPF1000M6H
Panasonic ETPF1000M6H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 1000uF 2.5V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.01 Ohm 105°C T/R
KYOCERA AVXTAJD108M002RNJ
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520D108M2R5ATE015 provided by its distributors.

Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Avnet Japan
CAPACITOR, TANTALUM, 1000 UF, 20%, 2.5 VDC, SMT, 7343 MM, ESR 0.015 OHMS
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
CAP TANTALUM POLYMER 1000UF 2.5VDC D-CASE SMD
1mF 2000h@ 105°C ±20% 2.5V 15mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*3.1mm
CAP TANT POL, 1000UF, 2.5V, 2917;
CAP, 1000UF, 2.5V, 3.9A, D SIZE, 2917;
T520D108M2R5ATE015, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D108M2R5ATE015.