KYOCERA AVX TAJD107M016RNJ

Cap Tant Solid 100uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD107M016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
+5.51%

CAD Models

Download KYOCERA AVX TAJD107M016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.585
$ 0.585
Stock
1,908,916
175,681
175,681
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
100 mΩ
100 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJD107K016RNJ
Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
Capacitor Tant Solid 100uF 16VDC 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 T/R
KYOCERA AVXTPSD107M016R0150
Cap Tant Solid 100uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Yageo GroupT491D107M016AT
Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 125°C T/R
KYOCERA AVXTPSD107K016R0125
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.125 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD107M016RNJ provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
TAJ Series 100 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 100 UF;TOL 20%;VOL-RTG 16 VDC;SMT;7343;CUT TAPE
Tantalum Capacitors D7343-31 100µF ±20% 16V 600mΩ 7.30 x 4.30mm 2.90mm 500mA
Tantalum Capacitor, 100Uf, 16V, 0.6 Ohm, 0.2, 2917, Full Reel; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.6Ohm; Manufacturer Size Code:D; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD107M016RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD107M016RNJ-
  • TAJD107M016RNJ.