KYOCERA AVX TAJD107K016RNJ

Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD107K016RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-12.12%

CAD Models

Download KYOCERA AVX TAJD107K016RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJD107M016RNJ
Cap Tant Solid 100uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
KYOCERA AVXTPSD107K016R0100
Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTPSD107K016R0125
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.125 Ohm 125°C T/R
Capacitor Tant Solid 100uF 16VDC 10% 7.3 X 4.3 X 4mm SMD 7343-43 T/R
Capacitor Tant Solid 100uF 16VDC 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 T/R
Yageo GroupT491D107M016AT
Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD107K016RNJ provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
TAJ Series 100 uF ±10 % 16V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 100 UF;TOL 10%;VOL-RTG 16 VDC;SMT;7343;ESR 0.9 OHMS;TR
Tantalum Capacitor, 100Uf, 16V, 0.6 Ohm, 0.1, 2917, Full Reel; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.6Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD107K016RNJ.
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2917 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 600 / Leakage Current uA = 16 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD107K016RNJ.