Vishay 293D107X9016D2TE3

Capacitor Tant Solid 100uF 16VDC 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D107X9016D2TE3.

IHS

Datasheet24 pages2 years ago

element14 APAC

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-21.82%

CAD Models

Download Vishay 293D107X9016D2TE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.539
$ 0.539
Stock
1,812,131
758,251
758,251
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
700 mΩ
700 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIsrael, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAJD107M016RNJ
Cap Tant Solid 100uF 16V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.6 Ohm 125C T/R
Yageo GroupT491D107M016AT
Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
KYOCERA AVXTAJY107M016RNJ
Cap Tant Solid 100uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 293D107X9016D2TE3 provided by its distributors.

Capacitor Tant Solid 100uF 16VDC 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 T/R
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 100 UF;TOL 10%;VOL-RTG 16 VDC;SMT;7343-31;ESR 0.6 OHMS
Vishay 293D107X9016D2TE3 Tantalum Capacitor SMD 100µF 16V 7.3x4.3x2.8mm
Tantalum Capacitors – Dry SMD; VISHAY; 293D107X9016D2TE3; 100 µF; 10 %; 7.3 mm; 16 V
293D Series 100 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
Tantalum Capacitors D7343-31 100µF ±10% 16V 600mΩ 7.30 x 4.30mm 3.10mm 500mA
SMD-Tantalum Cap. 100uF 16V D Taped
CAPACITOR, TANTALUM; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:16V dc; Series:Tantamount; Capacitor Dielectric Type:Tantalum; Application:Solid; Case Style:7343-31; Termination Type:SMD
Tantalum Capacitor, 100Uf 16V 0.6 Ohm 10%, 7343-31, Full Reel; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.6Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Vishay 293D107X9016D2TE3.
CAPACITOR, TANTALUM, 16V, 100UF; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:0.6ohm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:4.3mm; External Length / Height:2.8mm; External Width:7.3mm; Leakage Current:16µA; No. of Pins:2; Package / Case:SMD; Reel Quantity:500; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D107X9016D2TE3.
  • 293D107X9016D2TE3..