KYOCERA AVX TAJC475K035SNJ

Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.2 Ohm 125°C T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC475K035SNJ.

IHS

Datasheet13 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJC475K035SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.264
$ 0.264
Stock
117,623
463,376
463,376
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.2 Ω
2.2 Ω
2.2 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C475K035AT
4.7uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
Yageo GroupT491C475K025AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
KYOCERA AVXTAJC475M035RNJ
Cap Tant Solid 4.7uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 593D SERIES

Descriptions

Descriptions of KYOCERA AVX TAJC475K035SNJ provided by its distributors.

Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
6032-28 tantalum capacitor 35V 4.7muF 10%
4.7¦ÌF 2000h@ 125¡ãC ¡À10% 35V 2.2¦¸@ 100kHz 2312 6mm*3.2mm*2.8mm
Capacitance uF = 4.7 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Package Type = 2312 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 2.2 / Leakage Current uA = 1.6 / Dissipation Factor % = 0.06 / Series = TAJ / Length mm = 6 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX