KYOCERA AVX TAJC475M035RNJ

Cap Tant Solid 4.7uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC475M035RNJ.

Official Datasheet10 years ago

Inventory History

3 month trend:
+84.31%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C475M035AT
Cap Tant Solid 4.7uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Yageo GroupT491C475M025AT
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125C T/R
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R
KYOCERA AVXTAJC475K035RNJ
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
Yageo GroupT491C475K035AT
4.7uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T491 Series
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC475M035RNJ provided by its distributors.

Cap Tant Solid 4.7uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125C T/R
TANTALUM CAPACITOR, 4.7UF, 35V, 2.2 OHM, 0.2, 2312, FULL REEL
TAJ Series 4.7 uF ±20 % 35V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312
Cap 4.7Uf 35Vdc 20% 6 X 3.2 X 2.6Mm Smd 6032-28 1% Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC475M035RNJ.