KYOCERA AVX TAJC226K025SNJ

Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.4 Ohm 125°C T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226K025SNJ.

IHS

Datasheet13 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
-33.84%

CAD Models

Download KYOCERA AVX TAJC226K025SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.333
$ 0.333
Stock
56,812
513,577
513,577
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.4 Ω
1.4 Ω
1.4 Ω
Leakage Current
5.5 µA
5.5 µA
5.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Yageo GroupT491C226K020AT
Capacitor Tantalum Solid 22uF 20 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.2 Ohm 125C
Capacitor Tant Solid 22uF 20VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
Yageo GroupT494C226K025AT
Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
KYOCERA AVXTAJW226K020RNJ
Cap Tant Solid 22uF 20V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
KYOCERA AVXTPSC226K020R0100
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC226K025SNJ provided by its distributors.

Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.4 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
TANTALUM CAPACITOR 6032-28 tantalum capacitor 10% 22muF 25V
Tantalum Chips / Tape/reel Rohs Compliant: Yes
Solid SMD 25V 22uF 10% 2312 ESR = 1.4 Ohm
22¦ÌF ¡À10% 25V 1.4¦¸ 6032-28 6mm*3.2mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX