Yageo Group T491C226K020AT

Capacitor Tantalum Solid 22uF 20 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.2 Ohm 125C
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C226K020AT.

IHS

Datasheet23 pages2 years ago

TME

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-7.32%

CAD Models

Download Yageo Group T491C226K020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.639
$ 0.639
Stock
250,650
12,542
12,542
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
400 mΩ
400 mΩ
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Capacitor Tant Solid 22uF 20VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
KYOCERA AVXTAJC226K020RNJ
Cap Tant Solid 22uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.375 Ohm 125C T/R
KYOCERA AVXTPSC226K016R0300
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
KYOCERA AVXTPSC226K020R0100
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C226K020AT provided by its distributors.

Capacitor Tantalum Solid 22uF 20 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.2 Ohm 125C
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES
SOLID TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10ppm/Cel TC, 22uF, Surface Mount, 2412
Kemet T491C226K020AT 22µF ±10% 20V SMD Tantalum Capacitor Case C
Cap 22Uf 20Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes
SMD Tantalum Cap. 22uF 20V C Taped

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C226K020AT.