KYOCERA AVX TAJC226K025RNJ

Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226K025RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+31.54%

CAD Models

Download KYOCERA AVX TAJC226K025RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
KYOCERA AVXTPSC226K025R0275
Cap Tant Solid 22uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.275 Ohm 125C T/R
Yageo GroupT494C226K025AT
Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Yageo GroupT491D226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJB226K020RNJ
Cap Tant Solid 22uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
Capacitor Tant Solid 22uF 20VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R

Descriptions

Descriptions of KYOCERA AVX TAJC226K025RNJ provided by its distributors.

Cap Tant Solid 22uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R
22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, TAJ SERIES
TAJ Series 22 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Tantalum Capacitors; TAJC226K025RNJ; AVX; 22 µF; 25 V; 6 mm; Surface Mount
Tantalum Capacitor, 22Uf, 25V, 1.4 Ohm, 0.1, 2312; Capacitance:22Μf; Voltage(Dc):25V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:1.4Ohm; Manufacturer Size Code:C; Failure Rate:-; Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC226K025RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC226K025RNJ.