KYOCERA AVX TAJC106K035SNJ

Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC106K035SNJ.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-22.33%

CAD Models

Download KYOCERA AVX TAJC106K035SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.329
$ 0.329
Stock
72,198
3,139,185
3,139,185
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
1.6 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Capacitor Tant Solid 10uF 35VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
KYOCERA AVXTAJD106K025SNJ
Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
KYOCERA AVXTAJD106K035SNJ
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1 Ohm 125°C T/R
KYOCERA AVXTPSC106K025R0500
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
593D Series 10 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of KYOCERA AVX TAJC106K035SNJ provided by its distributors.

Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
10¦ÌF ¡À10% 35V 1.6¦¸ 2312 6mm*3.2mm*2.8mm
TC 10uF 35V 10% Case C
CONVENTIONAL MNO2,10 UF,35 V
TAJ TANT 10UF 35V 10% CASE C
TANTALUM CHIPS, TAN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX