KYOCERA AVX TAJC106K035RNJ

Cap Tant Solid 10uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC106K035RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-6.26%

CAD Models

Download KYOCERA AVX TAJC106K035RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.737
$ 0.737
Stock
3,113,781
48,454
48,454
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
600 mΩ
600 mΩ
Leakage Current
3.5 µA
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJC106M035RNJ
Cap Tant Solid 10uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC106M035SNJ
Cap Tant Solid 10uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
Yageo GroupT491C106M025AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, T491 SERIES
Capacitor Tant Solid 10uF 35VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
KYOCERA AVXTAJC106M025RNJ
Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC106K035RNJ provided by its distributors.

Cap Tant Solid 10uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
TAJ Series 10 uF ±10 % 35V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitors; TAJC106K035RNJ; AVX; 10 µF; 35 V; Surface Mount; 3.5 µA
CAPACITOR, 10 UF, 35 VDC, 46 V, +/- 10%, C, 1.6 OHMS (MAX.) @ 100 KHZ, 6% (MAX.)
Tantalum Capacitor, 10Uf, 35V, 1.6 Ohm, 0.1, 2312, Full Reel; Capacitance:10Μf; Voltage(Dc):35V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:1.6Ohm; Manufacturer Size Code:C; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC106K035RNJ.
Capacitance uF = 10 / Rated Voltage DC V = 35 / Tolerance (±) % = 10 / Package Type = 2312 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 1.6 / Leakage Current uA = 3.5 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 6 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC106K035RNJ.