KYOCERA AVX TAJD106K025SNJ

Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD106K025SNJ.

IHS

Datasheet13 pages4 years ago

Newark

Inventory History

3 month trend:
-0.37%

CAD Models

Download KYOCERA AVX TAJD106K025SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
KYOCERA AVXTAJC106K020RNJ
Cap Tant Solid 10uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJC106K020SNJ
Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R
Yageo GroupT491C106K025AH
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
KYOCERA AVXTAJC106K025RNJ
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
593D Series 10 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of KYOCERA AVX TAJD106K025SNJ provided by its distributors.

Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
Molded tantalum capacitor 25V 10muF 10%
SMD Tantalum Cap 10µF 25V D Taped
CAP, TANTALUM, 10UF, 25V, 2917;
CAPACITOR TANT 10UF, 25V, 1.2OHM, 2917; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:1.2ohm; Capacitor Case Style:7343-31; No. of Pins:2; Capacitor Dielectric Type:Tantalum; Capacitor Type:General Purpose ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX