KYOCERA AVX TAJC106K035HNJ

Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC106K035HNJ.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJC106K035HNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 0.318
$ 0.318
Stock
27,134
2,766,368
2,766,368
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
1.6 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Capacitor Tant Solid 10uF 35VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
Yageo GroupT491C106K025AH
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
KYOCERA AVXTHJC106K025RJN
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.8 Ohm 175°C T/R
EXTREME 10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,35V DC +/-10%,TR3 SERIES
KYOCERA AVXTAJD106K025SNJ
Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC106K035HNJ provided by its distributors.

Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
2312 (6032Metric) TAJ 35V 10muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
Tantalum Capacitors 106 10% tol 35v leaded
10¦ÌF ¡À10% 35V 1.6¦¸ 2312 6mm*3.2mm*2.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX