KYOCERA AVX TAJB475M016SNJ

Cap Tant Solid 4.7uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB475M016SNJ.

IHS

Datasheet13 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJB475M016SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.205
$ 0.205
Stock
54,989
543,355
543,355
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.5 Ω
3.5 Ω
3.5 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491B475M020AT
Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
KYOCERA AVXTAJC475M020RNJ
Cap Tant Solid 4.7uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.8 Ohm 125C T/R
KYOCERA AVXTAJC475M020SNJ
Cap Tant Solid 4.7uF 20V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2.8 Ohm 125°C T/R
KYOCERA AVXF931D475MBA
Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
KYOCERA AVXTAJB475K016SNJ
Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX TAJB475M016SNJ provided by its distributors.

Cap Tant Solid 4.7uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210
Molded TANTALUM CAPACITOR tantalum capacitor 16V 4.7muF 20%
4.7¦ÌF ¡À20% 16V 3.5¦¸ 3528-21 3.5mm*2.8mm*2.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX