KYOCERA AVX TAJA225K010RNJ

Cap Tant Solid 2.2uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA225K010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-21.50%

CAD Models

Download KYOCERA AVX TAJA225K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.155
$ 0.155
Stock
540,933
446,627
446,627
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
7 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491A225K010AT
Cap Tant Solid 2.2uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Yageo GroupT491A225K020AT
Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
Yageo GroupT491A225K016AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTPSA225K010R1800
Cap Tant Solid 2.2uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.8 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA225K010RNJ provided by its distributors.

Cap Tant Solid 2.2uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
TAJ Series 2.2 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 2.2 UF;TOL 10%;VOL-RTG 10 VDC;SMT;3216;TAPE & REEL
Tantalum Capacitors; TAJA225K010RNJ; AVX; 3.2 mm; 2.2 µF; Surface Mount; 10 V
Tantalum Capacitor, 2.2Uf, 10V, 1206 10%, Full Reel; Capacitance:2.2Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:7Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA225K010RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA225K010RNJ-
  • TAJA225K010RNJ.