KYOCERA AVX TACR475K010RTA

Cap Tant Solid 4.7uF 10V R CASE 10% (2 X 1.35 X 1.35mm) SMD 2012-15 6 Ohm 125°C Plastic T/R
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACR475K010RTA.

IHS

Datasheet7 pages4 years ago
Datasheet4 pages19 years ago

Newark

Future Electronics

AVX

Arrow Electronics

Inventory History

3 month trend:
-52.72%

CAD Models

Download KYOCERA AVX TACR475K010RTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 1.356
Stock
49,503
12,732
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTACR475M010XTA
Cap Tant Solid 4.7uF 10V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 6 Ohm 125°C Plastic T/R
KYOCERA AVXTACR475M010RTA
Cap Tant Solid 4.7uF 10V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 6 Ohm 125°C Plastic T/R
KYOCERA AVXTPSR475K010R5000
Cap Tant Solid 4.7uF 10V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 5 Ohm 125°C T/R
KYOCERA AVXF921A475MPA
Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX TACR475K010RTA provided by its distributors.

Cap Tant Solid 4.7uF 10V R CASE 10% (2 X 1.35 X 1.35mm) SMD 2012-15 6 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805
TAC Series 4.7 uF ±10% 10 V Surface Mount Standard Tantalum Chip Capacitor
Capacitor Tant, 4.7Uf, 10V, 6 Ohm, 0.1, 805
4.7¦ÌF ¡À10% 10V 6¦¸ 0805 2mm*1.35mm*1.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACR475K010RTA.