KYOCERA AVX TACR226M010RTA

Cap Tant Solid 22uF 10V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACR226M010RTA.

IHS

Datasheet7 pages4 years ago
Datasheet4 pages19 years ago

AVX

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+16.60%

CAD Models

Download KYOCERA AVX TACR226M010RTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.42
Stock
44,110
58,492
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
2.2 µA
2.2 µA
Dissipation Factor
14 %
14 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTLJR226M010R3800
Cap Tant Solid 22uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125C T/R
KYOCERA AVXF981A226MSAAS1
Cap Tant Solid 22uF 10V S CASE 20% (2 x 1.25 x 0.8mm) SMD 2012-09 4.5Ohm 125°C T/R
KYOCERA AVXTLJN226M010R3800
Cap Tant Solid 22uF 10V N CASE 20% (2.05 X 1.3 X 1mm) SMD 2013-10 3.8 Ohm 125°C T/R
KYOCERA AVXF920J226MPA
Cap Tant Solid 22uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 5 Ohm 125C T/R
Panasonic6TPU22MSI
Panasonic 6TPU22MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 22uF 10V W9 CASE 20% (2 X 1.25 X 0.9mm) Inward L SMD 2012 10 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TACR226M010RTA provided by its distributors.

Cap Tant Solid 22uF 10V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
TAC Series 22 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor
Cap 22Uf 10Vdc 20% 2 X 1.35 X 1.35Mm Smd 2012-15 1% Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACR226M010RTA.