KYOCERA AVX TACL106M010RTA

Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL106M010RTA.

TME

Datasheet7 pages4 years ago

IHS

element14 APAC

AVX

Farnell

Inventory History

3 month trend:
+7.40%

CAD Models

Download KYOCERA AVX TACL106M010RTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 0.716
$ 0.716
Stock
178,192
159,462
159,462
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
7.5 Ω
7.5 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
20 %
20 %
20 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXF981A106MMA
Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-10 7.5 Ohm 125C T/R
Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 7.5 Ohm 125C T/R
KYOCERA AVXTACL106K010XTA
Cap Tant Solid 10uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
CAP TANT 10UF 20% 10V 0603 / 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 2Ohm
KYOCERA AVXF381A106MMA
Cap Tant Solid 10uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.5 Ohm 105°C T/R
KYOCERA AVXF980J106MMA
Cap Tant Solid 10uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TACL106M010RTA provided by its distributors.

Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
TANTALUM CAPACITOR, 10UF, 10V, 7.5 OHM, 0.2, 603, FULL REEL
TAC Series 10uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACL106M010RTA.