Vishay 298D106X0010M2T

Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 7.5 Ohm 125C T/R
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 298D106X0010M2T.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-74.22%

CAD Models

Download Vishay 298D106X0010M2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 1.35
$ 1.35
Stock
163,462
179,192
179,192
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
7.5 Ω
7.5 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
20 %
20 %
20 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXF981A106MMA
Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-10 7.5 Ohm 125C T/R
KYOCERA AVXTACL106M010XTA
Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXTACL106M010RTA
Cap Tant Solid 10uF 10V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
CAP TANT 10UF 20% 10V 0603 / 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 2Ohm
KYOCERA AVXTACL106K010XTA
Cap Tant Solid 10uF 10V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
KYOCERA AVXF980J106MMA
Cap Tant Solid 10uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R

Descriptions

Descriptions of Vishay 298D106X0010M2T provided by its distributors.

Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 7.5 Ohm 125C T/R
298D Series 10 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
CAPACITOR;TANTALUM;CAP 10 UF;TOL 20%;VOL-RTG 10 VDC;SMT;ESR 7.5 OHMS
Tantalum Capacitors – Dry SMD; VISHAY; 298D106X0010M2T; 10 µF; 20 %; 1.6 mm; 10 V
CAPACITOR TANT, 10UF 10V 0603 20%, FULL REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 298D106X0010M2T.