KYOCERA AVX TACL106K006RTA

Cap Tant Solid 10uF 6.3V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL106K006RTA.

IHS

Datasheet7 pages4 years ago
Datasheet4 pages19 years ago

AVX

Inventory History

3 month trend:
-0.31%

CAD Models

Download KYOCERA AVX TACL106K006RTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.215
Stock
12,767
71,803
Authorized Distributors
5
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
4 Ω
Leakage Current
600 nA
600 nA
Dissipation Factor
10 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTACL106M006XTA
Cap Tant Solid 10uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
KYOCERA AVXTACL106M006RTA
Cap Tant Solid 10uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
KYOCERA AVXF980J106MMA
Cap Tant Solid 10uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXTACL106M004XTA
Cap Tant Solid 10uF 4V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125C Plastic T/R
298D Series 10 uF ±20 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX TACL106K006RTA provided by its distributors.

Cap Tant Solid 10uF 6.3V L CASE 10% (1.6 X 0.85 X 0.85mm) SMD 1608-10 6 Ohm 125°C Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603
Tantalum Capacitors - Solid SMD 6V 10uF 10%
Tant Special - Smp/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TACL106K006RTA
10¦ÌF ¡À10% 6.3V 6¦¸ 0603 1.6mm*850¦Ìm*1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX