KYOCERA AVX ST205C107MAJ10

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 100uF, Surface Mount
$ 43.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ST205C107MAJ10.

Farnell

Datasheet3 pages4 years ago

Future Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-15.79%

CAD Models

Download KYOCERA AVX ST205C107MAJ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.58
$ 43.99
$ 43.99
Stock
16,782
18,963
18,963
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Through Hole
Through Hole
Case/Package
SMD/SMT
Ceramic
Ceramic
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.59 mm
5.59 mm
5.59 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXST203C107MAJ05
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 100uF, Surface Mount, 5730
1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C104KCRACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1812
Yageo GroupC1812C104JDRACTU
Cap Ceramic 0.1uF 1000V X7R 5% Pad SMD 1812 125C Low ESR Medical T/R

Descriptions

Descriptions of KYOCERA AVX ST205C107MAJ10 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 100uF, Surface Mount
Cap Ceramic 100uF 50V X7R 20% 10 Stacked 125°C
CAP, MLCC, 100UF, 50VDC, X7R, 20%;
100¦ÌF ¡À20% X7R 50V 26.04mm*7.62mm*5.59mm

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX