KYOCERA AVX ST205C107MAN10

ST Series 5.59 x 7.24 mm 100 uF 50 V ±20 % X7R Turbo Cap High C V SMPS Capacitor
$ 43.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ST205C107MAN10.

Farnell

Datasheet3 pages4 years ago

Newark

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 43.99
$ 42.633
$ 42.633
Stock
18,963
24,694
24,694
Authorized Distributors
6
4
4
Capacitance
100 µF
100 µF
100 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
Ceramic
SMD/SMT
SMD/SMT
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.59 mm
5.59 mm
5.59 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXST203C107MAJ05
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 100uF, Surface Mount, 5730
1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C104KCRACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1812
Yageo GroupC1812C104JDRACTU
Cap Ceramic 0.1uF 1000V X7R 5% Pad SMD 1812 125C Low ESR Medical T/R

Descriptions

Descriptions of KYOCERA AVX ST205C107MAN10 provided by its distributors.

ST Series 5.59 x 7.24 mm 100 uF 50 V ±20 % X7R Turbo Cap High C V SMPS Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 100uF, Through Hole Mount
Cap Ceramic 100uF 50V X7R 20% 10 Stacked 6.35mm 125°C
CAPACITOR CERAMIC, 100UF, 50V, X7R, 20%,
CAPACITOR CERAMIC, 100UF, 50V, X7R, ± 20; CAPACITOR CERAMIC, 100UF, 50V, X7R, DIP; Capacitance:100µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Case Style:DIP; Lead Spacing:6.35mm; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX