What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1812C104JDRACTU

Cap Ceramic 0.1uF 1000V X7R 5% Pad SMD 1812 125C Low ESR Medical T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C104JDRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+33.14%

CAD Models

Download Yageo Group C1812C104JDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.592
Stock
8,811
9,536
Authorized Distributors
6
2
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
-
Height
1.7 mm
1.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C104JDRACTU provided by its distributors.

Cap Ceramic 0.1uF 1000V X7R 5% Pad SMD 1812 125C Low ESR Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
1812 ceramic capacitor 1kV 100nF 5% X7R
CAP CER SMD 1812 .1UF 5% 1KV X7R
100nF ¡À5% X7R 1KV 1812 4.5mm*3.2mm*1.6mm
C1812C104JDRACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.