KYOCERA AVX SR212A221JAR

Sr 220PF Ceramic Multilayer Cap, 200V DC, +125C, C0G Dielectric, +/-5%, Through Hole
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR212A221JAR.

Future Electronics

Datasheet8 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.92%

CAD Models

Download KYOCERA AVX SR212A221JAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.222
Stock
6,441
22,187
Authorized Distributors
4
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR151A221JAR
Capacitor Ceramic 220pF 100 Volt C0G 5% Radial 2.54 mm 125C
Yageo GroupC315C221J5G5TA
Cap Ceramic 220pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Yageo GroupC317C221J5G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 220Pf C0G 5% Ls=5.08Mm
KYOCERA AVXSA101A221JAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
KYOCERA AVXSR151A221KARTR1
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX SR212A221JAR provided by its distributors.

SR 220PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Capacitor,Ceramic,220Pf,200Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc
Cap Ceramic 220pF 200V C0G 5% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Dipped CERAMIC CAPACITOR ceramic capacitor 200V 220pF 5% 30ppm/Cel ppm/C
SR Series 5.08 x 5.08 mm 220 pF 200 V ±5 % Tolerance C0G/N0P Radial Lead/SkyCap®

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX