Yageo Group C315C221J5G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 50volts 220pF 5% C0G
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C221J5G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
+12.05%

CAD Models

Download Yageo Group C315C221J5G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC317C221J5G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 220Pf C0G 5% Ls=5.08Mm
Ceramic capacitor, 220 pF, 100 V (DC), ±5 %, radial, pitch 5.08 mm, C0G, C317C221J1G5TA7301
KYOCERA AVXSR151A221JAR
Capacitor Ceramic 220pF 100 Volt C0G 5% Radial 2.54 mm 125C
Yageo GroupC315C221K5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
KYOCERA AVXSR212A221JAR
SR 220PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
KYOCERA AVXSA101A221JAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C315C221J5G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50volts 220pF 5% C0G
Cap Ceramic 220pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 50V 220pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Capacitor, ceramic,220Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C315C221J5G5TA
CAP, 220PF, 50V, MLCC, RADIAL; Capacitance: 220pF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.