KYOCERA AVX SR211C682KAR

Multilayer Ceramic Capacitor, Skycap Sr Series, 6800 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C682KAR.

Future Electronics

Datasheet8 pages4 years ago
Datasheet14 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-3.13%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.176
Stock
3,330
17,511
Authorized Distributors
6
6
Capacitance
6.8 nF
6.8 nF
Dielectric
X7R
X7R
Mount
Surface Mount, Through Hole
Through Hole
Case/Package
1210
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215C682KAA
Cap Ceramic 0.0068uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C682KAR
Cap Ceramic 0.0068uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C682KAATR1
Cap Ceramic 0.0068uF 50V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupC0603C682K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603
Yageo GroupC0805C682K5RACTU
Multilayer Ceramic Capacitor, 6800 pF, 50 V, ½ 10%, X7R, 0805 [2012 Metric]
Yageo GroupC0402C682K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402

Descriptions

Descriptions of KYOCERA AVX SR211C682KAR provided by its distributors.

Multilayer Ceramic Capacitor, Skycap Sr Series, 6800 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes
Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
SR Series 5.08 x 5.08 mm 6.8 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®
1210 ceramic capacitor 100V 6.8nF 10% -20ppm/C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211C682KAR...